4-2176397-3

Heilind Number:AMP4-2176397-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176397-3
ECAD Model:
3D Model

Description:

3502 56R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176397-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176397-3

Detailed Description

Enhance circuit performance with our compact power resistor, designed for efficient power dissipation in surface mount applications. Boasting a power rating of 2 W and a resistance of 56 Ω with a tight tolerance of 1%, this thick film resistor ensures accurate and reliable operation. Its small 2010 size and solder termination make it easy to integrate onto PCBs, while its rated voltage of 200 V guarantees robust performance. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a variety of electronic devices, this Surface Mount Power Resistor is a versatile solution for your power management needs.