4-2176397-4

Heilind Number:AMP4-2176397-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176397-4
ECAD Model:
3D Model

Description:

3502 62R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176397-4
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:62 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176397-4

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Boasting a power rating of 2W and a resistance of 62Ω with a tight tolerance of 1%, this thick film element ensures reliable performance. Its compact dimensions of 5 x 2.5 x 1.1mm make it ideal for space-constrained applications. With a rated voltage of 200V and solder termination type, it offers versatility in installation. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Perfect for a range of electronic devices, it's a must-have component for any DIY enthusiast or professional technician.