4-2176397-6

Heilind Number:AMP4-2176397-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176397-6
ECAD Model:
3D Model

Description:

3502 75R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176397-6
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176397-6

Detailed Description

Enhance your electronic projects with this high-performance power resistor. Designed for surface mount applications, this compact component boasts a power rating of 2W and a resistance of 75Ω with a 1% tolerance level for precise performance. Its thick film element ensures durability, while its solder termination type allows for easy installation. Operating at a rated voltage of 200V, this resistor is suitable for a wide range of applications. Measuring 5 x 2.5 x 1.1mm, it offers a space-efficient solution without compromising on functionality. Upgrade your circuit design with this reliable Surface Mount Resistor.