4-2176397-9

Heilind Number:AMP4-2176397-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176397-9
ECAD Model:
3D Model

Description:

3502 100R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176397-9
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176397-9

Detailed Description

Enhance your electronic projects with this high-quality Power Resistor. With a power rating of 2W and a resistance of 100Ω, it is designed to deliver reliable performance. The surface mount design and compact dimensions of 5 x 2.5 x 1.1mm make it easy to integrate into your circuit board. Featuring a tolerance of 1%, you can trust in its precision. Rated for 200V, it offers ample voltage protection. With a termination type of solder and made with thick film technology, it ensures durability and stability. Ideal for various applications, this resistor is a valuable component for your projects.