4-2176398-1

Heilind Number:AMP4-2176398-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176398-1
ECAD Model:
3D Model

Description:

3502 620K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176398-1
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:620 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176398-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor, featuring a 2W power rating and 620 KΩ resistance. Designed for surface mount applications, this compact component measures 5 x 2.5 x 1.1 mm, making it versatile for various circuit designs. With a tolerance of 1% and a rated voltage of 200V, it ensures precise performance and reliability. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Add it to your collection and experience seamless connectivity in your creations.