| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176398-2 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 680 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176398-2 |
4-2176398-2
| Heilind Number: | AMP4-2176398-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176398-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor, designed for reliable performance in a compact 2010 size. With a power rating of 2W and a resistance of 680 KΩ, it's ideal for a variety of applications. The thick film element ensures durability, while the 1% tolerance guarantees precision. Featuring solder termination and a rated voltage of 200V, installation is convenient and safe. Measuring 5 x 2.5 x 1.1mm, it's a space-efficient solution. Trust in this RoHS-compliant resistor for your power control needs.

