4-2176398-3

Heilind Number:AMP4-2176398-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176398-3
ECAD Model:
3D Model

Description:

3502 750K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176398-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176398-3

Detailed Description

Enhance your electronic circuits with our high-quality Surface Mount Power Resistor. This compact component, measuring 5 x 2.5 x 1.1 mm, packs a punch with a power rating of 2W and a resistance of 750 KΩ, ensuring reliable performance in demanding applications. With a tolerance of 1% and thick film element type, precision is guaranteed. Operating at a rated voltage of 200V, it offers robust protection. Featuring solder termination and RoHS compliance, installation is convenient and environmentally friendly. Trust in our Surface Mount Power Resistor for efficient and effective circuitry.