| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176398-4 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176398-4 |
4-2176398-4
| Heilind Number: | AMP4-2176398-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176398-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 2W and a resistance of 820 KΩ, it's perfect for demanding applications. The compact 5 x 2.5 x 1.1 mm dimensions make it easy to integrate, and its solder termination type ensures secure installation. Operating at a rated voltage of 200V, this thick film resistor offers reliable performance with a tolerance of 1%. RoHS compliant and designed for surface mount applications, it's a versatile component for your circuit design needs.

