| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176398-5 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176398-5 |
4-2176398-5
| Heilind Number: | AMP4-2176398-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176398-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this compact and high-performing power resistor. Designed for efficiency, it boasts a power rating of 2W and a resistance of 910 KΩ, making it ideal for demanding applications. With a tolerance of 1% and a rated voltage of 200V, this surface mount resistor guarantees precision and reliability. Its sleek dimensions of 5 x 2.5 x 1.1 mm, along with a termination type of solder, ensure easy installation. Whether you're a professional or a DIY enthusiast, this thick film resistor is a must-have component for your toolkit.

