| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176398-6 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176398-6 |
4-2176398-6
| Heilind Number: | AMP4-2176398-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176398-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our compact Surface Mount Power Resistor, the perfect solution for high-performance applications. With a power rating of 2 W and a resistance of 1 MΩ, this resistor offers reliable and efficient operation. Its 2010 size code and surface mount mounting style make it easy to integrate into your designs, while the thick film element ensures durability. With a tolerance of 1% and a rated voltage of 200 V, it meets stringent performance standards. Trust in this resistor for precision and stability in your projects.

