4-2176398-7

Heilind Number:AMP4-2176398-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176398-7
ECAD Model:
3D Model

Description:

3502 1M1 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176398-7
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176398-7

Detailed Description

Enhance your electronics projects with this precision-engineered power resistor. With a power rating of 2W and a resistance of 1.1 MΩ, it's perfect for high-performance applications. The surface mount design and compact dimensions of 5 x 2.5 x 1.1 mm make it easy to integrate into your circuit board. Featuring a thick film element with 1% tolerance, it ensures accurate and stable performance. Rated for 200V, it offers reliable operation even in demanding environments. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic components collection.