4-2176398-8

Heilind Number:AMP4-2176398-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176398-8
ECAD Model:
3D Model

Description:

3502 1M2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176398-8
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1.2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176398-8

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 2W and a resistance of 1.2 MΩ, it offers reliable performance in various applications. The compact size of 5 x 2.5 x 1.1 mm and surface mount mounting style make it easy to integrate into your designs. Featuring a thick film element and a tolerance of 1%, this resistor ensures precise and stable operation. Rated for a voltage of 200V, it meets the demands of modern electronics. With solder termination and RoHS compliance, it's both convenient to install and environmentally friendly. Explore its potential in your projects today.