4-2176398-9

Heilind Number:AMP4-2176398-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176398-9
ECAD Model:
3D Model

Description:

3502 1M3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176398-9
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1.3 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176398-9

Detailed Description

Enhance your electronic projects with this high-performance power resistor. With a power rating of 2W and a resistance of 1.3 MΩ, it ensures reliable operation in various applications. The surface mount design and compact dimensions of 5 x 2.5 x 1.1 mm make it easy to integrate into your circuit board. Featuring a tolerance of 1% and a rated voltage of 200V, this resistor guarantees precision and durability. Its thick film element and solder termination type offer efficient heat dissipation and secure connections. Ideal for use in a wide range of devices, this component is a must-have for any electronics enthusiast.