4-2176399-1

Heilind Number:AMP4-2176399-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176399-1
ECAD Model:
3D Model

Description:

3502 560K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176399-1
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:560 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176399-1

Detailed Description

Enhance your electronic projects with this high-quality power resistor. With a power rating of 2 W and a resistance of 560 KΩ, it can handle demanding tasks with ease. The surface mount design and compact dimensions of 5 x 2.5 x 1.1 mm make it easy to integrate into your circuit board. Featuring a tolerance of 5% and a rated voltage of 200 V, this thick film resistor ensures reliable performance. Its solder termination type and RoHS compliance further enhance its suitability for various applications. Upgrade your passive component arsenal with this essential chip resistor.