4-2176399-2

Heilind Number:AMP4-2176399-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176399-2
ECAD Model:
3D Model

Description:

3502 680K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176399-2
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176399-2

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 2W and a resistance of 680 KΩ, it offers robust functionality for a variety of circuitry. Featuring a compact size of 5 x 2.5 x 1.1 mm, it is perfect for space-constrained designs. This thick film resistor boasts a 5% tolerance and a rated voltage of 200V, ensuring reliable operation. Equipped with solder termination, it facilitates easy installation. RoHS compliant and meticulously crafted, it guarantees both quality and sustainability. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this resistor is a versatile and essential component for any project. Elevate your electronics with the Surface Mount Power Resistor.