4-2176399-3

Heilind Number:AMP4-2176399-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176399-3
ECAD Model:
3D Model

Description:

3502 820K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176399-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:820 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176399-3

Detailed Description

Easily power up your electronic circuits with this compact and efficient 2010 size surface-mount resistor. With a power rating of 2W and a resistance of 820 KΩ, it's designed to handle up to 200V. The solder termination ensures secure and reliable connections, while the thick film element guarantees durability. Measuring just 5 x 2.5 x 1.1mm, it's perfect for space-constrained applications. With a tolerance of 5% and two terminations, this resistor offers precise performance. While not RoHS compliant, it's a reliable choice for your power management needs. Upgrade your circuitry with this essential component.