| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176399-4 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176399-4 |
4-2176399-4
| Heilind Number: | AMP4-2176399-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176399-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performing power resistor. With a power rating of 2 W and a resistance of 1 MΩ, it's designed for reliability and precision. The surface mount installation ensures easy integration, while the compact dimensions of 5 x 2.5 x 1.1 mm make it suitable for various applications. Featuring a thick film element and a tolerance of 5%, this resistor guarantees accurate performance. Operating at a rated voltage of 200 V, it's ideal for demanding environments. Trust in its quality for your circuit design needs.

