4-2176399-5

Heilind Number:AMP4-2176399-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176399-5
ECAD Model:
3D Model

Description:

3502 1M2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176399-5
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1.2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176399-5

Detailed Description

Elevate your electronic projects with our 2010-sized power resistor. Boasting a robust 2W power rating and a resistance of 1.2 MΩ, this component is designed for optimal performance in high-voltage applications, with a rating of 200V. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 5 x 2.5 x 1.1 mm ensure versatility in placement. Crafted with thick film technology, it guarantees precision and reliability, with a tight tolerance of 5%. Whether you're a seasoned professional or a DIY enthusiast, this resistor is a must-have for your collection. Please note that this product is not RoHS compliant.