4-2176399-7

Heilind Number:AMP4-2176399-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176399-7
ECAD Model:
3D Model

Description:

3502 1M8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176399-7
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1.8 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176399-7

Detailed Description

Enhance your electronic circuits with this high-quality power resistor, designed for precise performance in a compact surface mount package. With a power rating of 2 W and a resistance of 1.8 MΩ, it offers reliable operation even under demanding conditions. The thick film element ensures efficient heat dissipation, while the solder termination type simplifies installation. Measuring just 5 x 2.5 x 1.1 mm, it's perfect for space-constrained applications. Rated for 200 V, this resistor guarantees stable and consistent performance. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your design with this Surface Mount Power Resistor, a essential component for any electronic project.