| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176399-8 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176399-8 |
4-2176399-8
| Heilind Number: | AMP4-2176399-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176399-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, featuring a 2 W power rating and a 2.2 MΩ resistance. Designed for surface mount applications, it offers reliable performance in compact dimensions of 5 x 2.5 x 1.1 mm. With a 200 V rated voltage and 5% tolerance, this thick film resistor is perfect for precision circuitry. Solder termination ensures secure connectivity, making it an essential component for your power management needs.

