| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT36-9SY |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176403-1 |
MS3459KT36-9SY
| Heilind Number: | AMP4-2176403-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT36-9SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance power resistor, boasting a 5W power rating and 300V rated voltage for robust functionality. Its surface mount design and solder termination type ensure easy installation, while the thick film element construction guarantees reliable performance. With a low tolerance of 1% and a resistance of 47Ω, this resistor offers precise and stable operation. Perfect for a wide range of applications in the electronics industry, it's a dependable component for your projects. Please note that this product is not RoHS compliant.

