MS3459KT40-10PW

Heilind Number:AMP4-2176403-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-10PW
ECAD Model:
3D Model

Description:

3550 62R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-10PW
Power Rating:5 W
Termination Type:Solder
Resistance:62 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176403-4

Detailed Description

Enhance your electronic circuits with this high-quality Power Resistor, designed for efficient performance. With a power rating of 5W and a resistance of 62Ω, it offers reliable operation in demanding applications. Featuring a surface mount termination type, installation is convenient and secure. The thick film element construction ensures durability, while the 1% tolerance level guarantees precision in resistance values. Rated for 300V, it provides robust protection against voltage fluctuations. Ideal for a wide range of projects, this RoHS-compliant resistor is a must-have for any electronics enthusiast.