| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT40-10S |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 91 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176403-8 |
MS3459KT40-10S
| Heilind Number: | AMP4-2176403-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT40-10S |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with our Surface Mount Power Resistor. Boasting a power rating of 5W and a resistance of 91Ω, this thick film element ensures reliable performance in high-power applications. With a rated voltage of 300V and a 1% tolerance level, it guarantees precision in your designs. Its solder termination type and surface mount mounting style make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


