| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT40-56PY |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176404-6 |
MS3459KT40-56PY
| Heilind Number: | AMP4-2176404-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT40-56PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 1 MΩ, this component ensures reliable performance in demanding applications. Its thick film element and solder termination type make it easy to integrate onto PCBs, while the 300V rated voltage provides ample protection. With a tolerance of 1% and two terminations, precise and secure connections are guaranteed. Whether you're a hobbyist or a professional, this resistor is an essential addition to your toolkit. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


