| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT40-56PZ |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.1 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176404-7 |
MS3459KT40-56PZ
| Heilind Number: | AMP4-2176404-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT40-56PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality surface mount power resistor, designed for optimal performance. With a power rating of 5 W and a resistance of 1.1 MΩ, it ensures reliable operation in various applications. The thick film element and 1% tolerance guarantee precision and stability, while its solder termination type and surface mount mounting style make installation a breeze. Rated for 300 V and featuring two terminations, this resistor is a versatile and essential component for your projects.

