MS3459KT40-56S

Heilind Number:AMP4-2176404-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-56S
ECAD Model:
3D Model

Description:

3550 1M2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-56S
Power Rating:5 W
Termination Type:Solder
Resistance:1.2 MΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176404-8

Detailed Description

Enhance the efficiency and performance of your electronic devices with our high-quality Surface Mount Power Resistor. With a robust power rating of 5W and a tolerance of 1%, this component guarantees reliable operation in a variety of applications. Featuring a termination type of Solder and a resistance of 1.2 MΩ, it is designed for seamless integration onto circuit boards. Operating at a rated voltage of 300V, it ensures consistent power management. The Surface Mount Power Resistor, crafted with Thick Film technology, offers durability and precision. With RoHS compliance, it meets international standards for environmental responsibility. Upgrade your projects with this essential component in the Passives, Resistors, and Surface Mount categories.