| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT40-56SW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.3 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176404-9 |
MS3459KT40-56SW
| Heilind Number: | AMP4-2176404-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT40-56SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a 5W power rating and a resistance of 1.3 MΩ. Designed for surface mount applications, it offers reliable performance at a rated voltage of 300V. With a tolerance of 1% and RoHS compliance, this thick film resistor ensures precise and environmentally friendly operation. Featuring solder termination and a compact design, it's easy to integrate into your circuitry for optimal power management. Trust in its durability and efficiency for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


