MS3459KT40-56SX

Heilind Number:AMP4-2176405-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-56SX
ECAD Model:
3D Model

Description:

3550 470K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-56SX
Power Rating:5 W
Termination Type:Solder
Resistance:470 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176405-0

Detailed Description

Enhance your electronic circuits with this high-quality surface mount power resistor. Rated for 5 W power handling and featuring a resistance of 470 KΩ with a 5% tolerance, this component is designed for reliable performance in a variety of applications. With a maximum rated voltage of 300 V, it offers robust protection against power surges. The solder termination type ensures secure and durable connections, while the surface mount mounting style allows for easy installation on PCBs. Crafted with a thick film element, this resistor guarantees stable and precise operation. Ideal for both commercial and industrial use, it is a versatile solution for your power management needs. Rest assured, this product complies with RoHS regulations for environmentally conscious manufacturing practices. Elevate your designs with the superior performance of this surface mount resistor.