4-2176405-2

Heilind Number:AMP4-2176405-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176405-2
ECAD Model:
3D Model

Description:

3550 680K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176405-2
Power Rating:5 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-2176405-2

Detailed Description

Enhance your electronic circuits with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 5 W and a rated voltage of 300 V, it delivers reliable and steady operation. The thick film element construction ensures durability, while the solder termination type offers easy installation. Featuring a resistance of 680 KΩ with a tolerance of 5%, this resistor is perfect for precise voltage regulation. RoHS compliance further guarantees its environmental responsibility. Upgrade your projects with this essential component for efficient and effective circuitry.