MS3459L12S-3P

Heilind Number:AMP4-2176406-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L12S-3P
ECAD Model:
3D Model

Description:

3560 56R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L12S-3P
Power Rating:6 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176406-3

Detailed Description

Enhance your electronic projects with this high-performance power resistor, offering a robust power rating of 6 W and a voltage tolerance of 300 V. Its surface mount design and solder termination ensure easy and secure installation, while the thick film element guarantees reliable performance. With a low resistance of 56 Ω and a tight 1% tolerance, this resistor is perfect for precision applications. Not only does it meet industry standards for quality and performance, but it also provides exceptional durability, making it a valuable component for any electronic setup. Upgrade your circuits with this essential power resistor and experience enhanced functionality and longevity in your devices.