4-2176412-0

Heilind Number:AMP4-2176412-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176412-0
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176412-0
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176412-0

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. With a power rating of 5 W and a resistance of 220 Ω, it offers reliable performance in a variety of applications. The axial leaded design, featuring tinned copper leads, ensures easy installation. Measuring 17.5 x 6.5 mm, this resistor is compact yet powerful, with a 500 V rated voltage. Crafted from durable metal oxide film with a 5% tolerance and ±350 ppm/°C temperature coefficient, it guarantees precision and stability. Perfect for both professional and DIY use, this resistor is an essential component for any electronics toolkit.