4-2176412-2

Heilind Number:AMP4-2176412-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176412-2
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 270R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176412-2
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:270 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176412-2

Detailed Description

Enhance the performance of your electronic circuits with our 5 W axial leaded resistor, designed for high-power applications. With a resistance of 270 Ω and a rated voltage of 500 V, this component ensures reliable and efficient operation. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in varying environmental conditions. Measuring 17.5 x 6.5 mm, it is easy to install on your PCB. The tinned copper leads provide secure connectivity, while the RoHS compliance reflects our commitment to environmental responsibility. Ideal for a wide range of industries, this resistor is a essential component for your electronic projects.