4-2176412-3

Heilind Number:AMP4-2176412-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176412-3
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 300R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176412-3
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:300 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176412-3

Detailed Description

Enhance your circuitry with the durability and precision of this Axial Leaded resistor. With a power rating of 5 W and a resistance of 300 Ω, it can handle high voltage situations with ease. The Metal Oxide Film element ensures reliable performance, while the ±350 ppm/°C temperature coefficient guarantees stability. Measuring 17.5 x 6.5 mm, it's compact yet powerful, making it ideal for a wide range of applications. Its single tinned copper lead termination simplifies installation, and with a 5% tolerance, you can trust in its accuracy. Whether you're a professional in the field or a hobbyist, this resistor is a valuable addition to your toolkit.