4-2176412-4

Heilind Number:AMP4-2176412-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176412-4
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176412-4
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176412-4

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. Boasting a power rating of 5W and a resistance of 330Ω, it ensures efficient power management and stability. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor guarantees precise and reliable operation even in varying environmental conditions. Its metal oxide film element and tinned copper leads offer durability and excellent conductivity. Measuring 17.5 x 6.5 mm, this component is compact yet powerful, making it ideal for a wide range of applications. Upgrade your projects with this RoHS-compliant resistor, perfect for demanding industrial and commercial settings.