4-2176412-8

Heilind Number:AMP4-2176412-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2176412-8
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 470R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176412-8
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176412-8

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor, meticulously crafted for optimal performance. Boasting a power rating of 5 W and a resistance of 470 Ω, it ensures reliable operation in demanding applications. The axial leaded mount type and tinned copper termination guarantee easy installation and secure connectivity. With a rated voltage of 500 V and a tolerance of 5%, this resistor offers precise control over electrical currents. Its compact dimensions of 17.5 x 6.5 mm make it versatile for various circuit layouts. Crafted from durable metal oxide film with a temperature coefficient of ±350 ppm/°C, it delivers consistent and stable performance. This essential component is a valuable addition to any electronics enthusiast's toolkit.