4-2176412-9

Heilind Number:AMP4-2176412-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176412-9
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 510R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176412-9
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:510 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176412-9

Detailed Description

Enhance the performance of your electronics with this through-hole resistor. Boasting a robust 5W power rating and a resistance of 510 Ω, it ensures reliable operation even in demanding applications. With a voltage rating of 500V, it offers ample protection against power surges. The metal oxide film element and tinned copper leads guarantee durability and efficient conductivity. Featuring a compact 17.5 x 6.5 mm size, it can easily be integrated into your circuit design. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, you can count on precise and stable resistance values. RoHS compliance further underscores its quality and environmental responsibility. Perfect for a wide range of projects, this resistor is a valuable addition to any engineer's toolkit.