4-2176414-0

Heilind Number:AMP4-2176414-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176414-0
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176414-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176414-0

Detailed Description

Enhance your circuitry with this high-performance through hole resistor. With a power rating of 7W and a resistance of 820Ω, it ensures reliable operation even in demanding environments, thanks to its wide operating temperature range of -55 to 155°C. The axial leaded design and tinned copper termination guarantee secure and efficient installation. Measuring 32 x 8.5 mm, this robust resistor boasts a voltage rating of 750V, making it suitable for a variety of applications. Its metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, delivers precision and stability. Trust in its compliance with RoHS regulations for environmentally conscious production. Upgrade your electronics with this essential component.