4-2176414-1

Heilind Number:AMP4-2176414-1
Manufacturer:TE Connectivity
Manufacturer Number:4-2176414-1
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 910R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176414-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:910 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176414-1

Detailed Description

Enhance your circuitry with our 7W through hole resistor, designed for optimal performance in a wide operating temperature range from -55 to 155°C. With a power rating of 7W and a resistance of 910 Ω, this axial leaded resistor offers reliable conductivity and durability. Its metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, ensures precise and stable operation. Featuring tinned copper leads and a rated voltage of 750V, it's suitable for various electronic applications. Measuring 32 x 8.5 mm, this resistor complies with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your components with this high-quality through hole resistor for dependable performance.