| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176414-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-2176414-3 |
4-2176414-3
| Heilind Number: | AMP4-2176414-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176414-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance axial leaded resistor. With a power rating of 7W and a resistance of 1.1 KΩ, it's perfect for demanding applications. The metal oxide film element ensures reliability, while the ±350 ppm/°C temperature coefficient guarantees stable performance in a wide operating temperature range from -55 to 155 °C. Measuring 32 x 8.5 mm, this resistor is designed for easy installation with tinned copper leads. It's rated for a maximum voltage of 750V and boasts a 5% tolerance level. Trust in its quality for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


