| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176414-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-2176414-4 |
4-2176414-4
| Heilind Number: | AMP4-2176414-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176414-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our Axial Leaded Through Hole Resistor. With a power rating of 7 W and a resistance of 1.2 KΩ, this component is designed to withstand demanding applications. Its metal oxide film element ensures reliable operation, even in extreme temperatures ranging from -55 to 155 °C. The two tinned copper leads provide secure termination, while the ±350 ppm/°C temperature coefficient guarantees stable performance. Measuring 32 x 8.5 mm, this resistor is suitable for a variety of projects. Trust in its quality and durability for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


