4-2176414-9

Heilind Number:AMP4-2176414-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176414-9
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 2K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176414-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176414-9

Detailed Description

Enhance your circuitry with this high-performance through-hole resistor, meticulously crafted for optimal functionality. With a power rating of 7W and a resistance of 2KΩ, it guarantees reliable operation even in demanding environments. The Axial Leaded mount type and tinned copper leads ensure easy and secure installation. Its compact 32 x 8.5mm dimensions make it versatile for various applications. Crafted from durable metal oxide film, it offers a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, maintaining precision in operation. RoHS compliant and rated for a voltage of 750V, this resistor is a dependable choice for your electronic projects. Operating seamlessly in a wide temperature range from -55 to 155°C, it's suitable for both industrial and commercial use. Trust in its quality and performance for seamless integration into your designs.