| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176415-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-2176415-0 |
4-2176415-0
| Heilind Number: | AMP4-2176415-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176415-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial leaded resistor. With a power rating of 8W and a resistance of 1.2KΩ, it ensures reliable operation in a wide temperature range from -55 to 155°C. Its metal oxide film element, offering a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision in your applications. Measuring 41 x 8.5mm, this resistor is designed for easy installation with tinned copper leads and complies with RoHS regulations. Trust in its 750V rated voltage and robust construction for optimal performance in your electronic projects.

