4-2176415-2

Heilind Number:AMP4-2176415-2
Manufacturer:TE Connectivity
Manufacturer Number:4-2176415-2
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 1K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176415-2
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176415-2

Detailed Description

Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 8W and a resistance of 1.5 KΩ, it ensures reliable operation even in demanding conditions. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, offers precise and stable performance. Measuring 41 x 8.5 mm, this resistor is designed for axial leaded mounting and features tinned copper leads for easy installation. Operating at temperatures ranging from -55 to 155 °C and with a rated voltage of 750V, it is suitable for a wide range of applications. Rest assured of its quality, as it is made with RoHS-compliant materials. Upgrade your circuitry with this essential component.