4-2176415-3

Heilind Number:AMP4-2176415-3
Manufacturer:TE Connectivity
Manufacturer Number:4-2176415-3
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 1K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176415-3
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:1.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176415-3

Detailed Description

Enhance your electronic circuitry with our high-performance Through Hole Resistor. With a power rating of 8W and a resistance of 1.6 KΩ, this robust component is designed for reliability in demanding applications. Its metal oxide film element and tinned copper leads ensure efficient conductivity, while its compact 41 x 8.5mm dimensions make it suitable for various setups. Operating flawlessly in a wide temperature range from -55 to 155°C, this resistor offers exceptional versatility. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it guarantees precision and stability in your designs. Rated for 750V, it meets stringent safety standards. Trust in the quality of this RoHS-compliant resistor for optimal performance in your projects.