4-2176415-5

Heilind Number:AMP4-2176415-5
Manufacturer:TE Connectivity
Manufacturer Number:4-2176415-5
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 2K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176415-5
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176415-5

Detailed Description

Enhance your circuit with this high-quality axial leaded resistor, designed for reliable performance in a variety of applications. With a power rating of 8 W and a resistance of 2 KΩ, it offers robust functionality. Its metal oxide film element and tinned copper leads ensure durability and efficient conductivity, while the ±350 ppm/°C temperature coefficient allows for stable operation in extreme conditions. Measuring 41 x 8.5 mm, this resistor is compact yet powerful, with a rated voltage of 750 V. With RoHS compliance, you can trust in its environmental responsibility. Ideal for through-hole mounting, it's a versatile component for your electronic projects.