4-2176415-6

Heilind Number:AMP4-2176415-6
Manufacturer:TE Connectivity
Manufacturer Number:4-2176415-6
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 2K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176415-6
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176415-6

Detailed Description

Enhance your electronic projects with this high-performance through-hole resistor. With a power rating of 8W and a resistance of 2.2 KΩ, it offers reliable operation even in demanding applications. The metal oxide film element ensures durability and accuracy, while the ±350 ppm/°C temperature coefficient guarantees stable performance across a wide operating temperature range of -55 to 155 °C. Measuring 41 x 8.5 mm, this resistor is compact yet powerful, making it ideal for various circuit designs. Its tinned copper leads provide secure connections, and with a rated voltage of 750V, it's suitable for both low and high voltage systems. RoHS compliant and with a 5% tolerance, you can trust in its quality and environmental sustainability. Upgrade your circuitry with this essential component and experience reliable, efficient operation.