| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176415-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-2176415-7 |
4-2176415-7
| Heilind Number: | AMP4-2176415-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176415-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality through-hole resistor. Boasting a power rating of 8 W and a resistance of 2.4 KΩ, it ensures reliable performance in a wide temperature range from -55 to 155 °C. With tinned copper leads and a rated voltage of 750 V, it offers secure connectivity and durability. The 41 x 8.5 mm metal oxide film element, featuring a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision in your applications. RoHS compliance underscores our commitment to environmental responsibility, making this resistor a dependable choice for various projects.

