| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176415-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-2176415-8 |
4-2176415-8
| Heilind Number: | AMP4-2176415-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176415-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Axial Leaded resistor, boasting a robust power rating of 8 W and a resistance of 2.7 KΩ. With tinned copper leads for efficient connectivity, it operates flawlessly in a wide temperature range from -55 to 155 °C. The metal oxide film element, with a 5% tolerance and a temperature coefficient of ±350 ppm/°C, ensures precision and reliability in your electronic applications. Measuring 41 x 8.5 mm, this resistor is designed for optimal performance, making it a valuable asset in your component inventory.

