4-2176415-9

Heilind Number:AMP4-2176415-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176415-9
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 3K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176415-9
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176415-9

Detailed Description

Enhance your electronic circuits with this high-performance Axial Leaded resistor. With a power rating of 8W and a resistance of 3 KΩ, it's designed for robust and reliable operation, even in extreme temperatures ranging from -55 to 155°C. The Metal Oxide Film element ensures precision and durability, while the ±5% tolerance and ±350 ppm/°C temperature coefficient guarantee accurate performance. Measuring 41 x 8.5 mm, it's suitable for various applications. Featuring tinned copper leads and RoHS compliance, this resistor is both efficient and environmentally friendly. Trust in its 750V rated voltage and two terminations for seamless integration into your projects. Elevate your designs with this essential component.