4-2176416-0

Heilind Number:AMP4-2176416-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2176416-0
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 2K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176416-0
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:2.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-2176416-0

Detailed Description

Enhance your electronic circuitry with this high-quality Through Hole Resistor. With a power rating of 9 W and a resistance of 2.2 KΩ, it ensures reliable performance in demanding applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is suitable for various environments. Its 750 V rated voltage and ±350 ppm/°C temperature coefficient guarantee stability and accuracy. Constructed with metal oxide film, it boasts a 5% tolerance level for precise resistance values. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Upgrade your project with this essential component.